
PGA-122-75+ | |
|---|---|
DigiKey Part Number | 3157-PGA-122-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA-122-75+ |
Description | IC RF AMP CATV 5MHZ-1.5GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS 5MHz ~ 1.5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS |
Manufacturer Mini-Circuits | Voltage - Supply 8V, 9V |
Packaging Tape & Reel (TR) | Current - Supply 115mA |
Part Status Active | Test Frequency 500MHz |
Frequency 5MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 24.3dBm | Package / Case TO-243AA |
Gain 15.1dB | Supplier Device Package SOT-89 |
Noise Figure 3.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,55478 € | 4.554,78 € |
| Unit Price without VAT: | 4,55478 € |
|---|---|
| Unit Price with VAT: | 5,42019 € |

