
PGA-1021+ | |
|---|---|
DigiKey Part Number | 3157-PGA-1021+TR-ND - Tape & Reel (TR) 3157-PGA-1021+CT-ND - Cut Tape (CT) 3157-PGA-1021+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA-1021+ |
Description | IC RF AMP CATV 50MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 57mA |
Part Status Active | Test Frequency 2GHz ~ 3GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 16.9dBm | Package / Case TO-243AA |
Gain 9.8dB | Supplier Device Package SOT-89 |
Noise Figure 3.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 20 | 2,50900 € | 50,18 € |
| 50 | 1,79500 € | 89,75 € |
| 100 | 1,72360 € | 172,36 € |
| 200 | 1,70345 € | 340,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44824 € | 1.448,24 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |

