
NSBP-108+ | |
|---|---|
DigiKey Part Number | 3157-NSBP-108+-ND |
Manufacturer | |
Manufacturer Product Number | NSBP-108+ |
Description | RF FILTER BAND STOP 98MHZ N-TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 1dB N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 98MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Stop | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 0.710" Dia x 2.430" L (18.03mm x 61.72mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,93000 € | 182,93 € |
| 10 | 168,12800 € | 1.681,28 € |
| 25 | 165,44240 € | 4.136,06 € |
| 50 | 164,62220 € | 8.231,11 € |
| Unit Price without VAT: | 182,93000 € |
|---|---|
| Unit Price with VAT: | 217,68670 € |

