New at DigiKey
Image for NHP-100+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHP-100+

DigiKey Part Number
3157-NHP-100+-ND
Manufacturer
Manufacturer Product Number
NHP-100+
Description
LUMPED LC HPF, 90 - 2000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 1.91GHz Bandwidth 1dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
82MHz (Cutoff)
Bandwidth
1.91GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.670" Dia x 2.900" L (17.02mm x 73.66mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,47000 €58,47 €
1053,09200 €530,92 €
2551,99080 €1.299,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,47000 €
Unit Price with VAT:69,57930 €