
NCS4-521+ | |
|---|---|
DigiKey Part Number | 3157-NCS4-521+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS4-521+ |
Description | 1:4 LTCC TRANSFORMER, 223 - 520 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 223MHz ~ 520MHz 1:4 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 223MHz ~ 520MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 14.04dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95011 € | 950,11 € |
| Unit Price without VAT: | 0,95011 € |
|---|---|
| Unit Price with VAT: | 1,13063 € |

