
NCS4-102+ | |
|---|---|
DigiKey Part Number | 3157-NCS4-102+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS4-102+ |
Description | 1:4 LTCC TRANSFORMER, 700 - 1000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 1GHz 1:4 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 700MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 13.12dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96044 € | 1.920,88 € |
| Unit Price without VAT: | 0,96044 € |
|---|---|
| Unit Price with VAT: | 1,14292 € |

