


NCS2-33+ | |
|---|---|
DigiKey Part Number | 3157-NCS2-33+TR-ND - Tape & Reel (TR) 3157-NCS2-33+CT-ND - Cut Tape (CT) 3157-NCS2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2-33+ |
Description | 1:2 LTCC TRANSFORMER, 1500 - 310 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5GHz ~ 3.1GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NCS2-33+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5GHz ~ 3.1GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 14.72dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 1,29100 € | 25,82 € |
| 100 | 1,22890 € | 122,89 € |
| 200 | 1,16695 € | 233,39 € |
| 500 | 1,11922 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,95011 € | 3.800,44 € |
| 8.000 | 0,93978 € | 7.518,24 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |











