
NCS2-232+ | |
|---|---|
DigiKey Part Number | 3157-NCS2-232+TR-ND - Tape & Reel (TR) 3157-NCS2-232+CT-ND - Cut Tape (CT) 3157-NCS2-232+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2-232+ |
Description | BALUN 900MHZ ~ 2.3GHZ 1:2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 900MHz ~ 2.3GHz 1:2 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCS2-232+ Models |
Category | Phase Difference 8° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 11.21dB |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
Frequency Range 900MHz ~ 2.3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 20 | 1,33600 € | 26,72 € |
| 100 | 1,27490 € | 127,49 € |
| 200 | 1,21365 € | 242,73 € |
| 500 | 1,14226 € | 571,13 € |
| 1.000 | 1,10529 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98929 € | 3.957,16 € |
| 8.000 | 0,97909 € | 7.832,72 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |








