
NCS1-112+ | |
|---|---|
DigiKey Part Number | 3157-NCS1-112+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS1-112+ |
Description | 1:1 LTCC TRANSFORMER, 700 - 1100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 1.1GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 700MHz ~ 1.1GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 13° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10.1dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98928 € | 989,28 € |
| Unit Price without VAT: | 0,98928 € |
|---|---|
| Unit Price with VAT: | 1,17724 € |

