
MTX2-4143+ | |
|---|---|
DigiKey Part Number | 3157-MTX2-4143+CT-ND - Cut Tape (CT) 3157-MTX2-4143+DKR-ND - Digi-Reel® 3157-MTX2-4143+TR-ND |
Manufacturer | |
Manufacturer Product Number | MTX2-4143+ |
Description | 1:2 MMIC TRANSFORMER, 4 - 14 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4GHz ~ 14GHz 1:2 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Phase Difference 2° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 5.7dB |
Packaging Cut Tape (CT) Digi-Reel® Tray | Return Loss (Min) 4dB |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency Range 4GHz ~ 14GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,51700 € | 75,17 € |
| 20 | 6,76200 € | 135,24 € |
| 50 | 6,08860 € | 304,43 € |
| 100 | 5,56550 € | 556,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,74244 € | 2.371,22 € |
| 1.000 | 4,54697 € | 4.546,97 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |






