
MSP2TA-18XL+ | |
|---|---|
DigiKey Part Number | 3157-MSP2TA-18XL+-ND |
Manufacturer | |
Manufacturer Product Number | MSP2TA-18XL+ |
Description | MECHANICAL SWITCH, DC 18000 MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | ATE | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 66dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 23V ~ 25V | |
Operating Temperature | -15°C ~ 45°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,51000 € | 504,51 € |
| 10 | 496,94800 € | 4.969,48 € |
| Unit Price without VAT: | 504,51000 € |
|---|---|
| Unit Price with VAT: | 600,36690 € |





