RF Amplifier IC Cellular 500MHz ~ 4.5GHz 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNA-4W+

DigiKey Part Number
3157-MNA-4W+TR-ND - Tape & Reel (TR)
3157-MNA-4W+CT-ND - Cut Tape (CT)
3157-MNA-4W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNA-4W+
Description
IC AMP CELL 500MHZ-4.5GHZ 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 500MHz ~ 4.5GHz 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MNA-4W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 4.5GHz
P1dB
18.7dBm
Gain
11.7dB
Noise Figure
5.5dB
RF Type
Cellular
Voltage - Supply
2.8V ~ 5V
Current - Supply
94mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,48000 €5,48 €
203,01550 €60,31 €
502,84420 €142,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,42690 €485,38 €
6002,37525 €1.425,15 €
1.0002,32362 €2.323,62 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €