
MGVA-63+ | |
|---|---|
DigiKey Part Number | 3157-MGVA-63+TR-ND - Tape & Reel (TR) 3157-MGVA-63+CT-ND - Cut Tape (CT) 3157-MGVA-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGVA-63+ |
Description | DUAL MATCHED AMP, 40 - 3000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATCOM 40MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type CATV, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 69mA |
Part Status Active | Test Frequency 900MHz |
Frequency 40MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 19.4dBm | Package / Case 8-TDFN Exposed Pad |
Gain 23.5dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 3.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 20 | 6,02450 € | 120,49 € |
| 50 | 5,76740 € | 288,37 € |
| 100 | 5,39720 € | 539,72 € |
| 200 | 4,92430 € | 984,86 € |
| 500 | 4,83668 € | 2.418,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,28694 € | 4.286,94 € |
| 2.000 | 4,06078 € | 8.121,56 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,22010 € |






