
MGVA-63+ | |
|---|---|
DigiKey Part Number | 3157-MGVA-63+TR-ND - Tape & Reel (TR) 3157-MGVA-63+CT-ND - Cut Tape (CT) 3157-MGVA-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGVA-63+ |
Description | DUAL MATCHED AMP, 40 - 3000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATCOM 40MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type CATV, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 69mA |
Part Status Active | Test Frequency 900MHz |
Frequency 40MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 19.4dBm | Package / Case 8-TDFN Exposed Pad |
Gain 23.5dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 3.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 20 | 5,97650 € | 119,53 € |
| 50 | 5,72160 € | 286,08 € |
| 100 | 5,35440 € | 535,44 € |
| 200 | 4,88525 € | 977,05 € |
| 500 | 4,79828 € | 2.399,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25291 € | 4.252,91 € |
| 2.000 | 4,02855 € | 8.057,10 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |




