
MDA4-752H+ | |
|---|---|
DigiKey Part Number | 3157-MDA4-752H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDA4-752H+ |
Description | DBL BAL MIX AMP / SURF MT ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier, Mixer Radar, VSAT 2.2GHz ~ 7.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Frequency 2.2GHz ~ 7.5GHz |
Manufacturer Mini-Circuits | RF Type Radar, VSAT |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Amplifier, Mixer | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,37122 € | 6.185,61 € |
| Unit Price without VAT: | 12,37122 € |
|---|---|
| Unit Price with VAT: | 14,72175 € |

