
MCA1-85+ | |
|---|---|
DigiKey Part Number | 3157-MCA1-85+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1-85+ |
Description | LEVEL 7, RF/LO 2800 - 8500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 2.8GHz ~ 8.5GHz |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Active | Mounting Type Surface Mount |
RF Type Radar | Package / Case 10-SMD, Flat Leads |
Frequency 2.8GHz ~ 8.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,67238 € | 4.836,19 € |
| Unit Price without VAT: | 9,67238 € |
|---|---|
| Unit Price with VAT: | 11,51013 € |

