
MCA1-42MH+ | |
|---|---|
DigiKey Part Number | 3157-MCA1-42MH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1-42MH+ |
Description | LEVEL 13, RF/LO 1000 - 4200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1GHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1GHz ~ 4.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,10514 € | 3.552,57 € |
| 1.000 | 6,80950 € | 6.809,50 € |
| Unit Price without VAT: | 7,10514 € |
|---|---|
| Unit Price with VAT: | 8,45512 € |

