
MCA1-24MH+ | |
|---|---|
DigiKey Part Number | 3157-MCA1-24MH+TR-ND - Tape & Reel (TR) 3157-MCA1-24MH+CT-ND - Cut Tape (CT) 3157-MCA1-24MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1-24MH+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, Radar, UHF, WCDMA 300MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, Radar, UHF, WCDMA | |
Frequency | 300MHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 10 | 9,07800 € | 90,78 € |
| 50 | 8,42700 € | 421,35 € |
| 100 | 7,76610 € | 776,61 € |
| 200 | 6,92595 € | 1.385,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,90720 € | 2.953,60 € |
| 1.000 | 5,65845 € | 5.658,45 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

