RF Mixer IC PCN, WiMAX 1GHz ~ 5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA-50H+

DigiKey Part Number
3157-MCA-50H+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA-50H+
Description
LEVEL 17, RF/LO 1000 - 5000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC PCN, WiMAX 1GHz ~ 5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1GHz ~ 5GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tape & Reel (TR)
Current - Supply
40mA
Part Status
Active
Mounting Type
Surface Mount
RF Type
PCN, WiMAX
Package / Case
10-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,36606 €5.183,03 €
Manufacturers Standard Package
Unit Price without VAT:10,36606 €
Unit Price with VAT:12,33561 €