
MBDC-13-63HP+ | |
|---|---|
DigiKey Part Number | 3157-MBDC-13-63HP+-ND |
Manufacturer | |
Manufacturer Product Number | MBDC-13-63HP+ |
Description | BI DIR COUP / SURF MT / ROHS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz 12.8 ± 1dB 180W 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | 12.8 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 180W | |
Isolation | 20dB | |
Return Loss | 23dB | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,28630 € | 3.428,63 € |
| Unit Price without VAT: | 34,28630 € |
|---|---|
| Unit Price with VAT: | 40,80070 € |

