
MBDA-30-451HP+ | |
|---|---|
DigiKey Part Number | 3157-MBDA-30-451HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBDA-30-451HP+ |
Description | 30 DB BI-DIR CPLRR, 225-450 MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 225MHz ~ 450MHz 30.5 ± 1.5dB 200W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 225MHz ~ 450MHz | |
Coupling Factor | 30.5 ± 1.5dB | |
Applications | UHF, VHF | |
Insertion Loss | 0.15dB | |
Power - Max | 200W | |
Isolation | 24dB | |
Return Loss | 30dB | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,49500 € | 5.349,50 € |
| Unit Price without VAT: | 53,49500 € |
|---|---|
| Unit Price with VAT: | 63,65905 € |

