
MAR-3+ | |
|---|---|
DigiKey Part Number | 3157-MAR-3+TR-ND - Tape & Reel (TR) 3157-MAR-3+CT-ND - Cut Tape (CT) 3157-MAR-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-3+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.7dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Current - Supply 35mA |
Frequency 0Hz ~ 2GHz | Test Frequency 1GHz |
P1dB 10dBm | Mounting Type Surface Mount |
Gain 10.5dB | Package / Case 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 20 | 1,83000 € | 36,60 € |
| 50 | 1,68600 € | 84,30 € |
| 200 | 1,61400 € | 322,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41870 € | 1.418,70 € |
| 5.000 | 1,30647 € | 6.532,35 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


