RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRPS-2-4J+

DigiKey Part Number
3157-LRPS-2-4J+-ND
Manufacturer
Manufacturer Product Number
LRPS-2-4J+
Description
2 WAYS PWRSPLTR, 10 - 1000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Insertion Loss
0.8dB
Frequency
10 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 5° Imbalance (Max)
Size / Dimension
0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10024,14510 €2.414,51 €
Manufacturers Standard Package
Unit Price without VAT:24,14510 €
Unit Price with VAT:28,73267 €