
LRPS-2-11+ | |
|---|---|
DigiKey Part Number | 3157-LRPS-2-11+TR-ND - Tape & Reel (TR) 3157-LRPS-2-11+CT-ND - Cut Tape (CT) 3157-LRPS-2-11+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRPS-2-11+ |
Description | 2 WAYS PWRSPLTR, 20 - 2000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 2 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 20 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.212" H (7.87mm x 5.38mm) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,81000 € | 35,81 € |
| 10 | 33,15600 € | 331,56 € |
| 20 | 31,82050 € | 636,41 € |
| 50 | 29,15840 € | 1.457,92 € |
| 100 | 28,39960 € | 2.839,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,21204 € | 12.106,02 € |
| Unit Price without VAT: | 35,81000 € |
|---|---|
| Unit Price with VAT: | 42,61390 € |



