
LRMS-30J+ | |
|---|---|
DigiKey Part Number | 3157-LRMS-30J+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRMS-30J+ |
Description | SMT DBM, RF/LO FREQ 200-3000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, ISM, PCS 200MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GPS, ISM, PCS | |
Frequency | 200MHz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,33420 € | 1.433,42 € |
| 300 | 13,73733 € | 4.121,20 € |
| Unit Price without VAT: | 14,33420 € |
|---|---|
| Unit Price with VAT: | 17,05770 € |

