Image for LRMS-1LH+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRMS-1LH+

DigiKey Part Number
3157-LRMS-1LH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRMS-1LH+
Description
SMT DBM, RF/LO FREQ 2 - 500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 2MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
2MHz ~ 500MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10010,56470 €1.056,47 €
20010,12280 €2.024,56 €
Manufacturers Standard Package
Unit Price without VAT:10,56470 €
Unit Price with VAT:12,57199 €