
LRDC-10-1+ | |
|---|---|
DigiKey Part Number | 3157-LRDC-10-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRDC-10-1+ |
Description | 10.7 DB SMT DIR COUP, 5-500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 500MHz 10.7 ± 0.5dB 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 500MHz | |
Coupling Factor | 10.7 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,82480 € | 1.782,48 € |
| 300 | 17,08290 € | 5.124,87 € |
| Unit Price without VAT: | 17,82480 € |
|---|---|
| Unit Price with VAT: | 21,21151 € |

