
LHY-84+ | |
|---|---|
DigiKey Part Number | 3157-LHY-84+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHY-84+ |
Description | SMT GAIN BLOCK, DC - 7000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 20.7dBm | |
Gain | 7.9dB | |
Noise Figure | 5.1dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 111mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61280 € | 1.306,40 € |
| 1.000 | 2,50650 € | 2.506,50 € |
| Unit Price without VAT: | 2,61280 € |
|---|---|
| Unit Price with VAT: | 3,10923 € |

