
LHY-1H+ | |
|---|---|
DigiKey Part Number | 3157-LHY-1H+TR-ND - Tape & Reel (TR) 3157-LHY-1H+CT-ND - Cut Tape (CT) 3157-LHY-1H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHY-1H+ |
Description | SMT LINEAR AMP, 50-6000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 22.8dBm | |
Gain | 14dB | |
Noise Figure | 1.6dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 144mA | |
Test Frequency | 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 20 | 3,20150 € | 64,03 € |
| 50 | 2,46820 € | 123,41 € |
| 100 | 2,21210 € | 221,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88989 € | 3.779,78 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |


