
LHA-83W+ | |
|---|---|
DigiKey Part Number | 3157-LHA-83W+TR-ND - Tape & Reel (TR) 3157-LHA-83W+CT-ND - Cut Tape (CT) 3157-LHA-83W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHA-83W+ |
Description | IC RF AMP LTE 50MHZ-8GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, WiFi, WiMAX, WLAN 50MHz ~ 8GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LHA-83W+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 8GHz | |
P1dB | 23.8dBm | |
Gain | 12.5dB | |
Noise Figure | 4.9dB | |
RF Type | LTE, Radar, SATCOM, WiFi, WiMAX, WLAN | |
Voltage - Supply | 8.5V ~ 5V, 9V | |
Current - Supply | 105mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 20 | 8,48900 € | 169,78 € |
| 50 | 7,90040 € | 395,02 € |
| 100 | 7,30130 € | 730,13 € |
| 200 | 6,53715 € | 1.307,43 € |
| 500 | 6,07006 € | 3.035,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,17396 € | 10.347,92 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |








