
LFTC-5400+ | |
|---|---|
DigiKey Part Number | 3157-LFTC-5400+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFTC-5400+ |
Description | CER FILTER 6.41GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.41GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Impedance 50Ohm |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Frequency 6.41GHz (Cutoff) | Height (Max) 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64150 € | 1.320,75 € |
| Unit Price without VAT: | 2,64150 € |
|---|---|
| Unit Price with VAT: | 3,14339 € |

