
LFHK-2850+ | |
|---|---|
DigiKey Part Number | 3157-LFHK-2850+TR-ND - Tape & Reel (TR) 3157-LFHK-2850+CT-ND - Cut Tape (CT) 3157-LFHK-2850+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFHK-2850+ |
Description | LTCC SMT LPF, DC - 2850 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 2.85GHz Bandwidth 2.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.1GHz (Cutoff) | |
Bandwidth | 2.85GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.033" (0.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,73000 € | 25,73 € |
| 10 | 23,16400 € | 231,64 € |
| 20 | 20,84050 € | 416,81 € |
| 50 | 18,75420 € | 937,71 € |
| 100 | 17,13050 € | 1.713,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,60270 € | 7.301,35 € |
| Unit Price without VAT: | 25,73000 € |
|---|---|
| Unit Price with VAT: | 30,61870 € |

