
LFHK-1575+ | |
|---|---|
DigiKey Part Number | 3157-LFHK-1575+TR-ND - Tape & Reel (TR) 3157-LFHK-1575+CT-ND - Cut Tape (CT) 3157-LFHK-1575+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFHK-1575+ |
Description | LTCC SMT LPF, DC - 1575 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.57GHz Bandwidth 2.6dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.7GHz (Cutoff) | |
Bandwidth | 1.57GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.033" (0.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,60000 € | 25,60 € |
| 10 | 23,04800 € | 230,48 € |
| 20 | 20,73600 € | 414,72 € |
| 50 | 18,66040 € | 933,02 € |
| 100 | 17,04490 € | 1.704,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,52974 € | 7.264,87 € |
| Unit Price without VAT: | 25,60000 € |
|---|---|
| Unit Price with VAT: | 30,46400 € |










