
LFCW-332+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-332+TR-ND - Tape & Reel (TR) 3157-LFCW-332+CT-ND - Cut Tape (CT) 3157-LFCW-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-332+ |
Description | CER FILTER 1.655GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.655GHz Center Low Pass Ceramic Filter 3.29 GHz 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.655GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.29 GHz | |
Insertion Loss | 2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 20 | 5,40100 € | 108,02 € |
| 50 | 5,16360 € | 258,18 € |
| 100 | 4,92610 € | 492,61 € |
| 200 | 4,74020 € | 948,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03795 € | 4.037,95 € |
| 2.000 | 3,97600 € | 7.952,00 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |

