3.2GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-272+

DigiKey Part Number
3157-LFCW-272+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCW-272+
Description
CER FILTER 3.2GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.2GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
3.2GHz Cut Off
Height (Max)
0.024" (0.61mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0004,06935 €16.277,40 €
Manufacturers Standard Package
Unit Price without VAT:4,06935 €
Unit Price with VAT:4,84253 €