Image for LFCV-2702+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-2702+

DigiKey Part Number
3157-LFCV-2702+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCV-2702+
Description
LOW PASS FLTR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28.65GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 27GHz Bandwidth 3.5dB 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
28.65GHz (Cutoff)
Bandwidth
27GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.034" (0.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,62832 €2.814,16 €
Manufacturers Standard Package
Unit Price without VAT:5,62832 €
Unit Price with VAT:6,69770 €