23GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 21GHz Bandwidth 2.3dB 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-2102+

DigiKey Part Number
3157-LFCV-2102+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCV-2102+
Description
LTCC SMT LPF, DC - 21 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 21GHz Bandwidth 2.3dB 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
23GHz (Cutoff)
Bandwidth
21GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.3dB
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.034" (0.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,62832 €2.814,16 €
Manufacturers Standard Package
Unit Price without VAT:5,62832 €
Unit Price with VAT:6,69770 €