


LFCN-900+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-900+TR-ND - Tape & Reel (TR) 3157-LFCN-900+CT-ND - Cut Tape (CT) 3157-LFCN-900+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-900+ |
Description | CER FILTER 1.075GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.075GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-900+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.075GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.3dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 20 | 2,94350 € | 58,87 € |
| 50 | 2,54040 € | 127,02 € |
| 100 | 2,28230 € | 228,23 € |
| 200 | 1,93120 € | 386,24 € |
| 500 | 1,80728 € | 903,64 € |
| 1.000 | 1,60640 € | 1.606,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37352 € | 4.120,56 € |
| 6.000 | 1,31242 € | 7.874,52 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |






