New at DigiKey
Image for LFCN-4002+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-4002+

DigiKey Part Number
3157-LFCN-4002+TR-ND - Tape & Reel (TR)
3157-LFCN-4002+CT-ND - Cut Tape (CT)
3157-LFCN-4002+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-4002+
Description
LTCC SMT LPF, DC - 40 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 40GHz Bandwidth 3.5dB 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
41.6GHz (Cutoff)
Bandwidth
40GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.038" (0.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,06000 €13,06 €
206,18850 €123,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,27724 €2.638,62 €
1.0005,05603 €5.056,03 €
Manufacturers Standard Package
Unit Price without VAT:13,06000 €
Unit Price with VAT:15,54140 €