
LFCN-3000+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-3000+TR-ND - Tape & Reel (TR) 3157-LFCN-3000+CT-ND - Cut Tape (CT) 3157-LFCN-3000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-3000+ |
Description | CER FILTER 3.6GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 3.6GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 20 | 3,04950 € | 60,99 € |
| 50 | 2,63120 € | 131,56 € |
| 100 | 2,36610 € | 236,61 € |
| 200 | 1,99895 € | 399,79 € |
| 500 | 1,87658 € | 938,29 € |
| 1.000 | 1,58642 € | 1.586,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42783 € | 4.283,49 € |
| 6.000 | 1,30545 € | 7.832,70 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |








