
LFCN-2750D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2750D+TR-ND - Tape & Reel (TR) 3157-LFCN-2750D+CT-ND - Cut Tape (CT) 3157-LFCN-2750D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2750D+ |
Description | CER FILTER 3.3GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 20 | 3,59400 € | 71,88 € |
| 50 | 3,20140 € | 160,07 € |
| 100 | 2,80900 € | 280,90 € |
| 200 | 2,56115 € | 512,23 € |
| 500 | 2,42690 € | 1.213,45 € |
| 1.000 | 2,31742 € | 2.317,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97251 € | 5.917,53 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |


