
LFCN-190+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-190+TR-ND - Tape & Reel (TR) 3157-LFCN-190+CT-ND - Cut Tape (CT) 3157-LFCN-190+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-190+ |
Description | CER FILTER 280MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 280MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 280MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 20 | 4,19150 € | 83,83 € |
| 50 | 3,80420 € | 190,21 € |
| 100 | 3,54920 € | 354,92 € |
| 200 | 3,26360 € | 652,72 € |
| 500 | 3,01886 € | 1.509,43 € |
| 1.000 | 2,97779 € | 2.977,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,53951 € | 7.618,53 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

