
LFCN-1000D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1000D+TR-ND - Tape & Reel (TR) 3157-LFCN-1000D+CT-ND - Cut Tape (CT) 3157-LFCN-1000D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1000D+ |
Description | CER FILTER 1.3GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 1.3GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 20 | 3,54900 € | 70,98 € |
| 50 | 3,16160 € | 158,08 € |
| 100 | 2,80870 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39672 € | 1.198,36 € |
| 1.000 | 2,29473 € | 2.294,73 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |



