
LFCG-700+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-700+TR-ND - Tape & Reel (TR) 3157-LFCG-700+CT-ND - Cut Tape (CT) 3157-LFCG-700+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-700+ |
Description | LOW PASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 880MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 700MHz Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 880MHz (Cutoff) | Height (Max) 0.042" (1.08mm) |
Bandwidth 700MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,69600 € | 56,96 € |
| 20 | 5,37600 € | 107,52 € |
| 50 | 5,03860 € | 251,93 € |
| 100 | 4,83490 € | 483,49 € |
| 200 | 4,66730 € | 933,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,90818 € | 2.454,09 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |




