
LFCG-530+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-530+TR-ND - Tape & Reel (TR) 3157-LFCG-530+CT-ND - Cut Tape (CT) 3157-LFCG-530+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-530+ |
Description | CER FILTER 670MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 670MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-530+ Models |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 670MHz | Height (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 20 | 6,02450 € | 120,49 € |
| 50 | 5,77760 € | 288,88 € |
| 100 | 5,39720 € | 539,72 € |
| 200 | 4,90375 € | 980,75 € |
| 500 | 4,40002 € | 2.200,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,68040 € | 3.680,40 € |
| 2.000 | 3,36255 € | 6.725,10 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |



