
LFCG-360+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-360+TR-ND - Tape & Reel (TR) 3157-LFCG-360+CT-ND - Cut Tape (CT) 3157-LFCG-360+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-360+ |
Description | LTCC LPF, DC - 360 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 360MHz Bandwidth 1.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz (Cutoff) | |
Bandwidth | 360MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.042" (1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 20 | 5,76250 € | 115,25 € |
| 50 | 5,52500 € | 276,25 € |
| 100 | 5,16360 € | 516,36 € |
| 200 | 4,68860 € | 937,72 € |
| 500 | 4,21352 € | 2.106,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52159 € | 3.521,59 € |
| 2.000 | 3,37786 € | 6.755,72 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

