
LFCG-225+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-225+TR-ND - Tape & Reel (TR) 3157-LFCG-225+CT-ND - Cut Tape (CT) 3157-LFCG-225+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-225+ |
Description | LTCC SMT LPF, DC - 225 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 225MHz Bandwidth 1.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 8 PC Pad |
Frequency 360MHz (Cutoff) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 225MHz | Height (Max) 0.042" (1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 20 | 5,69100 € | 113,82 € |
| 50 | 5,45640 € | 272,82 € |
| 100 | 5,09940 € | 509,94 € |
| 200 | 4,63030 € | 926,06 € |
| 500 | 4,16112 € | 2.080,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,47781 € | 3.477,81 € |
| 2.000 | 3,33586 € | 6.671,72 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |



