
LDPO-33-53+ | |
|---|---|
DigiKey Part Number | 3157-LDPO-33-53+TR-ND - Tape & Reel (TR) 3157-LDPO-33-53+CT-ND - Cut Tape (CT) 3157-LDPO-33-53+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDPO-33-53+ |
Description | LTCC DIPLEXER, DC-3000/5000-5750 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 3GHz / 5GHz ~ 5.75GHz 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 3GHz / 5GHz ~ 5.75GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 15.0dB / 11.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,56116 € | 10.244,64 € |
| Unit Price without VAT: | 2,56116 € |
|---|---|
| Unit Price with VAT: | 3,04778 € |

