
LAVI-U252VH+ | |
|---|---|
DigiKey Part Number | 3157-LAVI-U252VH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAVI-U252VH+ |
Description | LEVEL 21 RF/LO FREQ 1800-2800MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CATV, Cellular, UHF, VHF Up Converter 10MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | CATV, Cellular, UHF, VHF | |
Frequency | 10MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,14510 € | 2.414,51 € |
| 200 | 23,13940 € | 4.627,88 € |
| Unit Price without VAT: | 24,14510 € |
|---|---|
| Unit Price with VAT: | 28,73267 € |

