
LAVI-252H+ | |
|---|---|
DigiKey Part Number | 3157-LAVI-252H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAVI-252H+ |
Description | SMT TBM, RF/LO FREQ 130-2430 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS 200MHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | Frequency 200MHz ~ 2.5GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD, No Lead |
RF Type Cellular, ISM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,84490 € | 2.384,49 € |
| 200 | 22,85170 € | 4.570,34 € |
| Unit Price without VAT: | 23,84490 € |
|---|---|
| Unit Price with VAT: | 28,37543 € |

